857-012-505-102

Heilind Number:EDA857-012-505-102
Manufacturer:EDAC
Manufacturer Number:857-012-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-505-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek Black color and a single row design, this connector ensures seamless integration into your system. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it offers reliable conductivity even in high temperature settings. The 12-position layout and .156-inch pitch provide ample room for your connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this top-tier connector.