857-012-505-108

Heilind Number:EDA857-012-505-108
Manufacturer:EDAC
Manufacturer Number:857-012-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-505-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for superior performance and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in even the most demanding environments. With a single row layout, copper alloy contacts, and a pitch of .156 inches, it offers seamless connectivity for up to 12 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component.