857-012-520-207

Heilind Number:EDA857-012-520-207
Manufacturer:EDAC
Manufacturer Number:857-012-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-520-207

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal performance even in demanding environments. With a 2-row configuration and 12 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial settings. Trust in this connector for seamless board-to-board connections that meet your high-temp requirements. Elevate your connectivity game with this essential component.