857-012-520-212

Heilind Number:EDA857-012-520-212
Manufacturer:EDAC
Manufacturer Number:857-012-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-520-212

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and conductivity. With two rows of twelve positions and a pitch of .156 inches, it provides ample connectivity for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility in installation and usage. Trust in this connector for secure and efficient board-to-board connections in your electronic assemblies.