857-012-521-101

Heilind Number:EDA857-012-521-101
Manufacturer:EDAC
Manufacturer Number:857-012-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-521-101

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a single row layout with 12 positions, ideal for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure mating. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and flame resistance. Copper alloy contacts guarantee efficient conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a trustworthy choice for high-temp applications. Elevate your PCB assembly with this essential component. Explore our full range of connectors for seamless integration in your projects.