857-012-521-103

Heilind Number:EDA857-012-521-103
Manufacturer:EDAC
Manufacturer Number:857-012-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a single row layout with 12 copper alloy contact positions. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while a pitch of .156 inches and row spacing of .2 inches allow for efficient board-to-board connections. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for high-power applications. Its straight mount orientation offers easy installation, making it a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options tailored to your requirements.