857-012-521-108

Heilind Number:EDA857-012-521-108
Manufacturer:EDAC
Manufacturer Number:857-012-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-521-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration, it offers easy installation with a pitch of .156 inches and row spacing of .2 inches. The 12 copper alloy contacts provide reliable power transmission, rated for up to 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees seamless functionality even in extreme conditions. Perfect for various applications in electronics and beyond, it's a must-have component for your connectivity needs. Upgrade to our Card Edge Connector today and experience superior performance like never before.