857-012-521-112

Heilind Number:EDA857-012-521-112
Manufacturer:EDAC
Manufacturer Number:857-012-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-521-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage, making it ideal for high-power applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in harsh environments. With one row of 12 copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, precise and secure connections are guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility for various PCB setups. Elevate your connectivity solutions with this essential component.