857-012-522-201

Heilind Number:EDA857-012-522-201
Manufacturer:EDAC
Manufacturer Number:857-012-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-522-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient power transmission with a maximum amperage of 5A. The 12 positions cater to various connectivity needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your board-to-board PCB connections. Upgrade to our Card Edge Connector for seamless and secure electronic connectivity.