857-012-522-207

Heilind Number:EDA857-012-522-207
Manufacturer:EDAC
Manufacturer Number:857-012-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-522-207

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it offers both style and reliability. Featuring two rows of copper alloy contacts, this connector can handle up to 5A of power with ease. The .156-inch pitch and .2-inch row spacing accommodate 12 positions, ensuring seamless board-to-board connectivity. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees consistent functionality. Upgrade your PCB setup with this essential component for seamless data transmission.