857-012-522-212

Heilind Number:EDA857-012-522-212
Manufacturer:EDAC
Manufacturer Number:857-012-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-522-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector boasts a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery. With a 5A amperage rating and 12 positions spread across 2 rows, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for secure PCB mounting, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.