857-012-524-201

Heilind Number:EDA857-012-524-201
Manufacturer:EDAC
Manufacturer Number:857-012-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-524-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it provides secure and efficient board-to-board connections. Its 12 positions cater to diverse application needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperature extremes ranging from -40 to 105°C, this connector guarantees optimal performance for your electronic devices. Upgrade your system with this essential component for seamless connectivity and peace of mind.