857-012-525-101

Heilind Number:EDA857-012-525-101
Manufacturer:EDAC
Manufacturer Number:857-012-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-525-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide. With a single row layout featuring 12 copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for applications requiring robust and efficient board-to-board connectivity. Trust in its quality and performance to elevate your electronic projects to the next level.