857-012-525-102

Heilind Number:EDA857-012-525-102
Manufacturer:EDAC
Manufacturer Number:857-012-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-525-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 12 positions, ensuring seamless data transfer in your electronic devices. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, guaranteeing a secure fit. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior durability and heat resistance, while the copper alloy contact material ensures reliable conductivity. Perfect for industrial applications, it can handle an operating temperature range of -40 to 105°C with ease. Trust in this black-colored connector for efficient and dependable board-to-board PCB connections in your projects.