857-012-525-103

Heilind Number:EDA857-012-525-103
Manufacturer:EDAC
Manufacturer Number:857-012-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-525-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a versatile and durable solution for seamless board-to-board PCB connectivity. Designed for optimal performance in demanding environments, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery up to 5A. With a single row configuration, a pitch of .156 inches, and 12 positions, it offers precise and efficient interconnection. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB assemblies with this high-quality connector, ideal for industries where reliability is paramount.