857-012-525-107

Heilind Number:EDA857-012-525-107
Manufacturer:EDAC
Manufacturer Number:857-012-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-525-107

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in harsh environments. Featuring a single row design with 12 positions and a pitch of .156 inches, it offers seamless integration onto your board. The copper alloy contact material guarantees efficient power transmission, accommodating up to 5A of current. Its straight mount orientation and compact size make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications in various industries. Upgrade your connectivity solutions with this high-quality component.