857-012-525-108

Heilind Number:EDA857-012-525-108
Manufacturer:EDAC
Manufacturer Number:857-012-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-525-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance under extreme conditions. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 5A. With a single row layout and 12 positions, it offers seamless integration for your electronic setups. The black color and straight mount orientation add versatility to its design, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Elevate your connectivity game with this essential component.