857-012-525-112

Heilind Number:EDA857-012-525-112
Manufacturer:EDAC
Manufacturer Number:857-012-525-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-525-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-525-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in extreme conditions, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row layout and 12 positions, it offers seamless integration on your board. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for high-performance applications. Trust in our connector to deliver superior performance and longevity in your electronic systems.