857-012-527-101

Heilind Number:EDA857-012-527-101
Manufacturer:EDAC
Manufacturer Number:857-012-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-527-101

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers both durability and safety. With a single row featuring 12 positions and a pitch of .156 inches, it ensures seamless integration on your PCB. The copper alloy contacts guarantee reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity game with this essential component.