857-012-527-102

Heilind Number:EDA857-012-527-102
Manufacturer:EDAC
Manufacturer Number:857-012-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-527-102

Detailed Description

Enhance your PCB connectivity with our High-Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 12 positions, it offers seamless integration for your electronic components. The contact material, made from Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Choose this Straight-mount connector for efficient and secure board-to-board connections. Elevate your PCB assembly with this essential component.