857-012-527-104

Heilind Number:EDA857-012-527-104
Manufacturer:EDAC
Manufacturer Number:857-012-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-527-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row with 12 positions, ideal for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliability and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. The straight mount orientation simplifies installation, while its 5A amperage rating accommodates powerful currents. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Trust in this connector for secure and efficient connectivity in your projects.