857-012-527-108

Heilind Number:EDA857-012-527-108
Manufacturer:EDAC
Manufacturer Number:857-012-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-527-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a sturdy construction with a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in extreme temperature conditions ranging from -40 to 105°C. Its 12 positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, offer efficient connectivity. The copper alloy contact material guarantees optimal conductivity, while the black color adds a sleek finish to your PCB setup. With a 5A amperage rating and straight mount orientation, this connector is perfect for various industrial and electronic projects. Trust in its quality and performance to streamline your connectivity needs.