857-012-527-112

Heilind Number:EDA857-012-527-112
Manufacturer:EDAC
Manufacturer Number:857-012-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-527-112

Detailed Description

Enhance your high temperature connectivity with our Black Card Edge Connector, designed to withstand extreme operating conditions ranging from -40 to 105 °C. This single-row connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With a contact material of Copper Alloy, it guarantees efficient power transmission up to 5 A. Boasting a pitch of .156 in and row spacing of .2 in, it's perfect for seamless integration in your PCB setup. The straight mount orientation and 12 positions allow for easy installation and versatile connectivity. Upgrade your PCB connectors with this essential component for optimal performance and durability.