857-012-531-101

Heilind Number:EDA857-012-531-101
Manufacturer:EDAC
Manufacturer Number:857-012-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-531-101

Detailed Description

Upgrade your high-temperature PCB connections with this durable Card Edge Connector in sleek black. Engineered for reliability, it features 12 positions in a single row with a pitch of .156 inches, ensuring seamless connectivity. The contact material, Copper Alloy, guarantees efficient signal transmission, while the housing material, UL 94V-0 Polyphenylene Sulfide, offers superior heat resistance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in its 5A amperage rating for consistent performance, meeting your connectivity needs with ease.