857-012-531-102

Heilind Number:EDA857-012-531-102
Manufacturer:EDAC
Manufacturer Number:857-012-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-531-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 12 positions and a contact pitch of .156 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 5A. The straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees stable operation in various conditions. Ideal for board-to-board connections, this connector is a dependable solution for demanding applications.