857-012-531-107

Heilind Number:EDA857-012-531-107
Manufacturer:EDAC
Manufacturer Number:857-012-531-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-531-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-531-107

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, crafted for optimal performance in demanding environments. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and reliability. With a single row layout, it offers 12 positions for seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straightforward installation, its straight mount orientation simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications requiring rugged and efficient connections. Elevate your PCB setup with this essential component from our extensive range of connectors.