857-012-531-108

Heilind Number:EDA857-012-531-108
Manufacturer:EDAC
Manufacturer Number:857-012-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-531-108

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector boasts a single row of 12 positions, ideal for efficient board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Choose this Straight mount orientation connector for high-speed and high-temperature tasks, meeting your connectivity needs with ease. Elevate your electronic projects with this essential component.