857-012-540-201

Heilind Number:EDA857-012-540-201
Manufacturer:EDAC
Manufacturer Number:857-012-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-540-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Sleek in black, this connector boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows and 12 positions, it offers ample connectivity for your PCB setups. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient power transmission. The .156" pitch and .2" row spacing make for easy installation, while the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for seamless board-to-board PCB connections. Elevate your electronic projects with this essential component.