857-012-540-203

Heilind Number:EDA857-012-540-203
Manufacturer:EDAC
Manufacturer Number:857-012-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-540-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts. With a maximum amperage of 5A, it ensures reliable power transmission, while its dual-row design with 12 positions offers versatility for various applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Its straight mount orientation simplifies installation, making it a convenient solution for your connectivity needs. Upgrade your PCB setup with this black Card Edge Connector for seamless and efficient board-to-board connections.