857-012-540-207

Heilind Number:EDA857-012-540-207
Manufacturer:EDAC
Manufacturer Number:857-012-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-540-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliability in high-temperature environments. With two rows and 12 positions, it offers ample connectivity options for your PCB assembly. The pitch of .156 inches and row spacing of .2 inches facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your PCB connections with this versatile and durable solution.