857-012-540-212

Heilind Number:EDA857-012-540-212
Manufacturer:EDAC
Manufacturer Number:857-012-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-540-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for impeccable performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a sleek black finish and featuring two rows of durable Copper Alloy contacts, it ensures secure and efficient power transmission. The 0.156-inch pitch and 0.2-inch row spacing, along with twelve available positions, cater to various connectivity needs. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliability even in extreme conditions. Elevate your PCB assembly with this essential component.