857-012-541-101

Heilind Number:EDA857-012-541-101
Manufacturer:EDAC
Manufacturer Number:857-012-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-541-101

Detailed Description

Enhance your high-temperature electronic connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. The Copper Alloy contacts ensure efficient power transmission, with an amperage rating of 5 A. With 12 positions in a single row, this connector offers seamless integration on your PCB. The .156 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where durability is paramount. Choose this connector for a secure and efficient board-to-board connection solution.