857-012-541-102

Heilind Number:EDA857-012-541-102
Manufacturer:EDAC
Manufacturer Number:857-012-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 12 positions and a pitch of .156 inches, ensuring seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability in high-temperature environments ranging from -40 to 105°C. The straight mount orientation and .2-inch row spacing make installation a breeze, while the 5A amperage rating ensures efficient power transmission. Upgrade your setup with this essential component, ideal for various applications in the electronics industry.