857-012-541-103

Heilind Number:EDA857-012-541-103
Manufacturer:EDAC
Manufacturer Number:857-012-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-541-103

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in extreme conditions, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 12 positions, it offers ample connectivity for your applications. The Copper Alloy contacts ensure efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Its straight mount orientation adds versatility to its installation options, making it a valuable component for your PCB assemblies. Upgrade your connectivity solutions with this high-quality Card Edge Connector.