857-012-541-107

Heilind Number:EDA857-012-541-107
Manufacturer:EDAC
Manufacturer Number:857-012-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-541-107

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 12 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees durability and conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for applications where robustness and thermal stability are essential. The straight mount orientation and row spacing of .2 inches simplify installation, making it a versatile choice for various PCB setups. Trust in this connector for seamless and dependable connections in your electronic designs.