857-012-541-108

Heilind Number:EDA857-012-541-108
Manufacturer:EDAC
Manufacturer Number:857-012-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-541-108

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector. Designed for optimal performance, this connector features a single row with 12 positions, ensuring seamless integration on your circuit board. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity even in harsh environments. The black color adds a sleek touch, while the straight mount orientation facilitates easy installation. With a 5A amperage capacity and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.