857-012-542-201

Heilind Number:EDA857-012-542-201
Manufacturer:EDAC
Manufacturer Number:857-012-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With 12 positions spread across 2 rows and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its straight mount orientation and 5A amperage make it suitable for high-power applications. Upgrade your setup with this essential component for efficient and secure electronic connections.