857-012-542-207

Heilind Number:EDA857-012-542-207
Manufacturer:EDAC
Manufacturer Number:857-012-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-542-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 12 positions, it offers ample connectivity options for your electronic components. The contact material is a durable Copper Alloy, ensuring secure and efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications where performance is key. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.