857-012-542-208

Heilind Number:EDA857-012-542-208
Manufacturer:EDAC
Manufacturer Number:857-012-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-542-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-542-208

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With two rows of Copper Alloy contacts, it offers secure and efficient power transmission, rated for up to 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, with 12 positions available for seamless integration. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for diverse industrial applications. Upgrade your systems with this essential component, fulfilling your connectivity needs with high-quality engineering.