857-012-542-212

Heilind Number:EDA857-012-542-212
Manufacturer:EDAC
Manufacturer Number:857-012-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-542-212

Detailed Description

Enhance your high-temperature circuitry with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme conditions, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a double row configuration and 12 positions, it offers ample connectivity options for your PCB setup. The black color and straight mount orientation provide a sleek and seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial and automotive applications. Elevate your connectivity with this essential component.