857-012-545-101

Heilind Number:EDA857-012-545-101
Manufacturer:EDAC
Manufacturer Number:857-012-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-545-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 12 positions, ensuring efficient and reliable data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting performance in even the most demanding environments. The copper alloy contact material and straight mount orientation further enhance its durability and stability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and commercial applications.Upgrade your PCB setup with this essential component, trusted by professionals worldwide.