857-012-545-102

Heilind Number:EDA857-012-545-102
Manufacturer:EDAC
Manufacturer Number:857-012-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-545-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is engineered to withstand high temperatures, ranging from -40 to 105°C. Its 1-row layout features 12 positions, each crafted from durable copper alloy for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and compliance with industry standards. Whether you require straight or right-angle mounting, this connector offers versatility for seamless integration. Ideal for industrial applications, it provides a current rating of 5A, making it suitable for power and signal transmission. Trust in its quality and performance for your board-to-board PCB connections.