857-012-545-103

Heilind Number:EDA857-012-545-103
Manufacturer:EDAC
Manufacturer Number:857-012-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-545-103

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in demanding environments. With a single row layout and a pitch of .156 inches, it offers seamless integration into your PCB setup. The contact material, Copper Alloy, guarantees efficient power transmission, with an amperage rating of 5A. Boasting 12 positions, it allows for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, ensuring consistent performance. Trust in this connector for your board-to-board PCB connection needs.