857-012-545-107

Heilind Number:EDA857-012-545-107
Manufacturer:EDAC
Manufacturer Number:857-012-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-545-107

Detailed Description

Enhance your high-temperature electronic connections with this efficient Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout and a total of 12 positions, this connector offers seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.