857-012-545-108

Heilind Number:EDA857-012-545-108
Manufacturer:EDAC
Manufacturer Number:857-012-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-545-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power transmission at amperages up to 5 A. With a single row layout and 12 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for diverse applications in demanding industrial settings. Trust in our Connector for superior performance and longevity in your PCB setups.