857-012-545-112

Heilind Number:EDA857-012-545-112
Manufacturer:EDAC
Manufacturer Number:857-012-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-545-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability even in high-temperature environments. With a single row layout and 12 positions, it offers streamlined connectivity for your devices. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your board-to-board connections with this essential component.