857-012-547-102

Heilind Number:EDA857-012-547-102
Manufacturer:EDAC
Manufacturer Number:857-012-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-547-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 12 positions, it offers seamless integration for your electronic systems. The copper alloy contact material guarantees efficient power transmission, while a 5A amperage rating meets your power requirements. Featuring a .156-inch pitch and .2-inch row spacing, it enables precise board-to-board connections. Whether straight-mounted or angled, its versatility suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and automotive applications, ensuring optimal performance under extreme conditions. Elevate your connectivity solutions with this essential component.