857-012-547-103

Heilind Number:EDA857-012-547-103
Manufacturer:EDAC
Manufacturer Number:857-012-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-547-103

Detailed Description

Introducing our High Temperature Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe and efficient operation in various environments. With a single row configuration and 12 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees high conductivity and longevity. Its .156-inch pitch and .2-inch row spacing make it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and high-temperature environments. Trust in our Card Edge Connector for secure and dependable board-to-board connections.