857-012-547-104

Heilind Number:EDA857-012-547-104
Manufacturer:EDAC
Manufacturer Number:857-012-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-547-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and 12 positions, it offers seamless integration on your circuit board. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for various applications, this connector supports an amperage of 5 A. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Upgrade your connectivity solutions with this high-performance connector.