857-012-547-107

Heilind Number:EDA857-012-547-107
Manufacturer:EDAC
Manufacturer Number:857-012-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-547-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row configuration with 12 positions, ensuring seamless integration into your circuit board setup. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision-machined Copper Alloy contacts, it guarantees reliable conductivity even in high-temperature conditions ranging from -40 to 105°C. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component for your electronic projects.